
EL8401IS
- Manufacturer
- MFR.Part #
- EL8401IS
- JLCPCB Part #
- C4368070
- Package
- SOIC-14
- Description
- -40℃~+85℃ 10nV/√Hz@10kHz 2.5uA 200V/us 3V~5.5V 3uV/℃ 4 5.5V 6mV 90dB SOIC-14 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 200nA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 200V/us | |
| Single supply | 3V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 2.5uA |

* Images are for reference only
EL8401IS
Extended- Manufacturer
- MFR.Part #
- EL8401IS
- JLCPCB Part #
- C4368070
- Package
- SOIC-14
- Description
- -40℃~+85℃ 10nV/√Hz@10kHz 2.5uA 200V/us 3V~5.5V 3uV/℃ 4 5.5V 6mV 90dB SOIC-14 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EL8401IS
Extended- Manufacturer
- MFR.Part #
- EL8401IS
- JLCPCB Part #
- C4368070
- Package
- SOIC-14
- Description
- -40℃~+85℃ 10nV/√Hz@10kHz 2.5uA 200V/us 3V~5.5V 3uV/℃ 4 5.5V 6mV 90dB SOIC-14 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL8401IS Specifications
EL8401IS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 200nA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 200V/us | |
| Single supply | 3V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 2.5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL8401IS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL8401IS Documents
EL8401IS datasheets or manufacturer documentation.
Datasheet: EL8401IS Datasheet (PDF)
EL8401IS Schematic Symbol & PCB Footprint
The EL8401IS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.