
* Images are for reference only
EL7536IY-T7
Extended
- Manufacturer
- ELANTEC
- MFR.Part #
- EL7536IY-T7
- JLCPCB Part #
- C3191229
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 1.5MHz 1A 2.5V~5.5V 800mV~5.5V Adjustable Buck Buck Built-in Yes MSOP-10 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0896
200+
$1.1963
500+
$1.1544
1500+
$1.1335
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products