CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EL7512CY
EL7512CY
Extended
* Images are for reference only

EL7512CY

Attributes
Value
Manufacturer
ELANTEC
MFR.Part #
EL7512CY
JLCPCB Part #
C3191250
Package
MSOP-10
Description
-40℃~+85℃ 1 1.2MHz 2V~12V 5V~18V 600mA Adjustable Boost Boost Built-in MSOP-10 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerELANTEC
PackageMSOP-10
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching1.2MHz
Voltage - Supply2V~12V
Output TypeAdjustable
Output Current600mA
Quiescent Current2.5mA
FeaturesAdjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V~18V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EL7512CY
EL7512CY

* Images are for reference only

EL7512CY

Extended
Manufacturer

ELANTEC

MFR.Part #
EL7512CY
JLCPCB Part #
C3191250
Package
MSOP-10
Description
-40℃~+85℃ 1 1.2MHz 2V~12V 5V~18V 600mA Adjustable Boost Boost Built-in MSOP-10 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7512CY

* Images are for reference only

EL7512CY

Extended
Manufacturer

ELANTEC

MFR.Part #
EL7512CY
JLCPCB Part #
C3191250
Package
MSOP-10
Description
-40℃~+85℃ 1 1.2MHz 2V~12V 5V~18V 600mA Adjustable Boost Boost Built-in MSOP-10 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7512CY Specifications

EL7512CY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerELANTEC
PackageMSOP-10
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching1.2MHz
Voltage - Supply2V~12V
Output TypeAdjustable
Output Current600mA
Quiescent Current2.5mA
FeaturesAdjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V~18V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7512CY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL7512CY Documents

EL7512CY datasheets or manufacturer documentation.

Datasheet: EL7512CY Datasheet (PDF)

EL7512CY Schematic Symbol & PCB Footprint

The EL7512CY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.