
EL5410CSZ
- Manufacturer
- MFR.Part #
- EL5410CSZ
- JLCPCB Part #
- C4367202
- Package
- SOIC-14
- Description
- -40℃~+85℃ 15mV 16.5V 4 4.5V~16.5V 60nA 72dB 7uV/℃ 88V/us SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 88V/us | |
| Single supply | 4.5V~16.5V | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Maximum Power Supply Range (Vdd-Vss) | 16.5V | |
| Quiescent Current | 2.5mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 60nA |

* Images are for reference only
EL5410CSZ
Extended- Manufacturer
- MFR.Part #
- EL5410CSZ
- JLCPCB Part #
- C4367202
- Package
- SOIC-14
- Description
- -40℃~+85℃ 15mV 16.5V 4 4.5V~16.5V 60nA 72dB 7uV/℃ 88V/us SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EL5410CSZ
Extended- Manufacturer
- MFR.Part #
- EL5410CSZ
- JLCPCB Part #
- C4367202
- Package
- SOIC-14
- Description
- -40℃~+85℃ 15mV 16.5V 4 4.5V~16.5V 60nA 72dB 7uV/℃ 88V/us SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5410CSZ Specifications
EL5410CSZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 88V/us | |
| Single supply | 4.5V~16.5V | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Maximum Power Supply Range (Vdd-Vss) | 16.5V | |
| Quiescent Current | 2.5mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 60nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5410CSZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5410CSZ Documents
EL5410CSZ datasheets or manufacturer documentation.
Datasheet: EL5410CSZ Datasheet (PDF)
EL5410CSZ Schematic Symbol & PCB Footprint
The EL5410CSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.