
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SSOP-24-150mil | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Three channels | |
| Quiescent Current per Amplifier | 12mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 55mA | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Current limiting / short-circuit protection | |
| Slew Rate | 1100V/us | |
| Ib - Input Bias Current | 13uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5373IU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SSOP-24-150mil | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Three channels | |
| Quiescent Current per Amplifier | 12mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 55mA | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Current limiting / short-circuit protection | |
| Slew Rate | 1100V/us | |
| Ib - Input Bias Current | 13uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5373IU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5373IU datasheets or manufacturer documentation.
Datasheet: EL5373IU Datasheet (PDF)
The EL5373IU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.