
* Images are for reference only
EL5256IY
Extended
- Manufacturer
- ELANTEC
- MFR.Part #
- EL5256IY
- JLCPCB Part #
- C4366541
- Package
- MSOP-10
- Description
- -40℃~+85℃ 108dB 12V 140mA 1mV 2 210MHz 3uV/℃ 400nA 700V/us MSOP-10 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6175
200+
$2.9476
500+
$2.8447
1000+
$2.7933
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →