
EL5251IS
- Manufacturer
- MFR.Part #
- EL5251IS
- JLCPCB Part #
- C4366504
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5V~-2.5V、2.5V~5V 1 100V/us 100dB 100nA 13.2V 1mV 2uV/℃ 5V~12V SOIC-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 6nA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 100V/us | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 13.2V | |
| Quiescent Current | 1.35mA | |
| Ib - Input Bias Current | 100nA | |
| Dual Supply | -5V~-2.5V、2.5V~5V |

* Images are for reference only
EL5251IS
Extended- Manufacturer
- MFR.Part #
- EL5251IS
- JLCPCB Part #
- C4366504
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5V~-2.5V、2.5V~5V 1 100V/us 100dB 100nA 13.2V 1mV 2uV/℃ 5V~12V SOIC-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EL5251IS
Extended- Manufacturer
- MFR.Part #
- EL5251IS
- JLCPCB Part #
- C4366504
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5V~-2.5V、2.5V~5V 1 100V/us 100dB 100nA 13.2V 1mV 2uV/℃ 5V~12V SOIC-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5251IS Specifications
EL5251IS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 6nA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 100V/us | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 13.2V | |
| Quiescent Current | 1.35mA | |
| Ib - Input Bias Current | 100nA | |
| Dual Supply | -5V~-2.5V、2.5V~5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5251IS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5251IS Documents
EL5251IS datasheets or manufacturer documentation.
Datasheet: EL5251IS Datasheet (PDF)
EL5251IS Schematic Symbol & PCB Footprint
The EL5251IS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.