
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | ELANTEC | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 16mA | |
| Features | Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 60mV | |
| Ib - Input Bias Current | 6uA | |
| Propagation Delay Time | 6ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL2252CME9053-EL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | ELANTEC | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 16mA | |
| Features | Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 60mV | |
| Ib - Input Bias Current | 6uA | |
| Propagation Delay Time | 6ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL2252CME9053-EL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL2252CME9053-EL datasheets or manufacturer documentation.
Datasheet: EL2252CME9053-EL Datasheet (PDF)
The EL2252CME9053-EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.