
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | MSOP-10 | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Features | Enable/shutdown function | |
| Slew Rate | 128V/us | |
| Gain Bandwidth Product | 250MHz | |
| Ib - Input Bias Current | 6.5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL1516AIYZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | MSOP-10 | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Features | Enable/shutdown function | |
| Slew Rate | 128V/us | |
| Gain Bandwidth Product | 250MHz | |
| Ib - Input Bias Current | 6.5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL1516AIYZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL1516AIYZ datasheets or manufacturer documentation.
Datasheet: EL1516AIYZ Datasheet (PDF)
The EL1516AIYZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.