
* Images are for reference only
1N4742A
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1N4742A
- JLCPCB Part #
- C3015255
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 12V 1W 5uA@9.1V 700Ω 9Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 336
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 324
In-stock Item Pricing
Qty Unit Price
1+
$0.0602
100+
$0.0481
300+
$0.0422
1000+
$0.0377
4000+
$0.0341
8000+
$0.0322
Related Products