


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | EG Micro | |
| Package | DIP-16 | |
| Voltage - Supply | 8V~40V | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Adjustable current limiting | |
| Topology | Push-Pull | |
| Pd - Power Dissipation | 1W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG3846 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | EG Micro | |
| Package | DIP-16 | |
| Voltage - Supply | 8V~40V | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Adjustable current limiting | |
| Topology | Push-Pull | |
| Pd - Power Dissipation | 1W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG3846. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EG3846 datasheets or manufacturer documentation.
Datasheet: EG3846 Datasheet (PDF)
The EG3846 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.