
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | EG Micro | |
| Package | ESOP-16 | |
| Operating Temperature | -45℃~+125℃ | |
| Propagation Delay tpHL | 30ns | |
| Driven Configuration | Three Phase | |
| Current - Output High(IOH) | 40mA、45mA | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | -300mV~800mV | |
| Quiescent Current(Iq) | 500uA | |
| Fall Time | 60ns、300ns | |
| Rise Time | 80ns、280ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 6V~36V | |
| Features | Under Voltage Protection、Undervoltage Protection | |
| Propagation Delay tpLH | 90ns | |
| Current - Output Low(IOL) | 260mA、280mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG3034 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | EG Micro | |
| Package | ESOP-16 | |
| Operating Temperature | -45℃~+125℃ | |
| Propagation Delay tpHL | 30ns | |
| Driven Configuration | Three Phase | |
| Current - Output High(IOH) | 40mA、45mA | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | -300mV~800mV | |
| Quiescent Current(Iq) | 500uA | |
| Fall Time | 60ns、300ns | |
| Rise Time | 80ns、280ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 6V~36V | |
| Features | Under Voltage Protection、Undervoltage Protection | |
| Propagation Delay tpLH | 90ns | |
| Current - Output Low(IOL) | 260mA、280mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG3034. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EG3034 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.