
* Images are for reference only
EGH1CM102F20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EGH1CM102F20OT
- JLCPCB Part #
- C2924463
- Package
- Plugin,D8xL20mm
- Description
- -40℃~+105℃ 1000uF 16V 20mm 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 165
In-stock Item Pricing
Qty Unit Price
1+
$0.1298
50+
$0.1036
300+
$0.0792
600+
$0.0693
2400+
$0.0615
5100+
$0.0575
Related Products
Welcome back, may I help you?