


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | EG Micro | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 3.5V~13V | |
| Supply Current | 2.3mA | |
| Features | Enable/shutdown function、Wake-up function、Non-volatile configuration storage | |
| Quiescent Supply Current | 1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG201A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | EG Micro | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 3.5V~13V | |
| Supply Current | 2.3mA | |
| Features | Enable/shutdown function、Wake-up function、Non-volatile configuration storage | |
| Quiescent Supply Current | 1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG201A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EG201A datasheets or manufacturer documentation.
Datasheet: EG201A Datasheet (PDF)
The EG201A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.