
* Images are for reference only
895-063-544-104
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 895-063-544-104
- JLCPCB Part #
- C4565128
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 2.54mm 63P Copper alloy Gold Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.6732
200+
$25.8019
500+
$24.8954
1000+
$24.4479