
* Images are for reference only
895-041-524-407
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 895-041-524-407
- JLCPCB Part #
- C4483244
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 2.54mm 41P Copper alloy Gold Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.3612
200+
$22.9722
500+
$22.1655
1000+
$21.7653