
* Images are for reference only
846-017-558-604
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 846-017-558-604
- JLCPCB Part #
- C5025897
- Package
- Push-Pull,P=3.18mm
- Description
- -40℃~+125℃ 17P 3.18mm Copper alloy Gold Right Angle 弯插,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.7456
200+
$13.0603
500+
$12.6015
1000+
$12.3745