
* Images are for reference only
842-110-541-208
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 842-110-541-208
- JLCPCB Part #
- C4701811
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 110P 2.54mm Copper alloy Gold Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.6203
200+
$24.2337
500+
$23.3820
1000+
$22.9610