
* Images are for reference only
638-078-631-051
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 638-078-631-051
- JLCPCB Part #
- C3147801
- Package
- Plugin
- Description
- -55℃~+85℃ 3A 4 78P Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.5200
200+
$23.0343
500+
$22.2244
1000+
$21.8252