
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 4 | |
| Number of Pins | 78P | |
| Current Rating-Signal | 3A | |
| Gender | Female |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
638-078-232-261 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 4 | |
| Number of Pins | 78P | |
| Current Rating-Signal | 3A | |
| Gender | Female |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 638-078-232-261. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

638-078-232-261 datasheets or manufacturer documentation.
Datasheet: 638-078-232-261 Datasheet (PDF)
The 638-078-232-261 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.