
638-078-232-041
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 4 | |
| Number of Pins | 78P | |
| Current Rating-Signal | 3A | |
| Gender | Female |

* Images are for reference only
638-078-232-041
Extended- Manufacturer
- MFR.Part #
- 638-078-232-041
- JLCPCB Part #
- C3077839
- Package
- -
- Description
- -55℃~+85℃ 3A 4 78P Female - New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
638-078-232-041
Extended- Manufacturer
- MFR.Part #
- 638-078-232-041
- JLCPCB Part #
- C3077839
- Package
- -
- Description
- -55℃~+85℃ 3A 4 78P Female - New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
638-078-232-041 Specifications
638-078-232-041 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 4 | |
| Number of Pins | 78P | |
| Current Rating-Signal | 3A | |
| Gender | Female |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 638-078-232-041. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

638-078-232-041 Documents
638-078-232-041 datasheets or manufacturer documentation.
Datasheet: 638-078-232-041 Datasheet (PDF)
638-078-232-041 Schematic Symbol & PCB Footprint
The 638-078-232-041 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.