
637-W26-222-012
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 3 | |
| Number of Pins | 26P | |
| Current Rating-Signal | 3A | |
| Gender | Male |

* Images are for reference only
637-W26-222-012
Extended- Manufacturer
- MFR.Part #
- 637-W26-222-012
- JLCPCB Part #
- C3111662
- Package
- -
- Description
- -25℃~+85℃ 26P 3 3A Male - New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
637-W26-222-012
Extended- Manufacturer
- MFR.Part #
- 637-W26-222-012
- JLCPCB Part #
- C3111662
- Package
- -
- Description
- -25℃~+85℃ 26P 3 3A Male - New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
637-W26-222-012 Specifications
637-W26-222-012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 3 | |
| Number of Pins | 26P | |
| Current Rating-Signal | 3A | |
| Gender | Male |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 637-W26-222-012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

637-W26-222-012 Documents
637-W26-222-012 datasheets or manufacturer documentation.
Datasheet: 637-W26-222-012 Datasheet (PDF)
637-W26-222-012 Schematic Symbol & PCB Footprint
The 637-W26-222-012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.