637-044-330-249
Extended
* Images are for reference only

637-044-330-249

Attributes
Value
Manufacturer
MFR.Part #
637-044-330-249
JLCPCB Part #
C3101319
Package
-
Description
-55℃~+85℃ 3 3A 44P Male Panel Mount - New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
Package-
Operating Temperature-55℃~+85℃
Number of Rows3
Number of Pins44P
Current Rating-Signal3A
GenderMale
Mounting TypePanel Mount