
630-3W3-240-1TE
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | EDAC | |
| Package | Push-Pull | |
| Number of Rows | 1 | |
| Number of Pins | 3P | |
| Mounting Type | Right Angle |

* Images are for reference only
630-3W3-240-1TE
Extended- Manufacturer
- MFR.Part #
- 630-3W3-240-1TE
- JLCPCB Part #
- C17429073
- Package
- Push-Pull
- Description
- 1 3P Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
630-3W3-240-1TE
Extended- Manufacturer
- MFR.Part #
- 630-3W3-240-1TE
- JLCPCB Part #
- C17429073
- Package
- Push-Pull
- Description
- 1 3P Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
630-3W3-240-1TE Specifications
630-3W3-240-1TE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | EDAC | |
| Package | Push-Pull | |
| Number of Rows | 1 | |
| Number of Pins | 3P | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 630-3W3-240-1TE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

630-3W3-240-1TE Documents
630-3W3-240-1TE datasheets or manufacturer documentation.
Datasheet: 630-3W3-240-1TE Datasheet (PDF)
630-3W3-240-1TE Schematic Symbol & PCB Footprint
The 630-3W3-240-1TE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.