
629-24W7240-7N2
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | EDAC | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Number of Pins | 24P | |
| Gender | Male | |
| Mounting Type | Through Hole |

* Images are for reference only
629-24W7240-7N2
Extended- Manufacturer
- MFR.Part #
- 629-24W7240-7N2
- JLCPCB Part #
- C3136618
- Package
- Plugin
- Description
- 2 24P Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
629-24W7240-7N2
Extended- Manufacturer
- MFR.Part #
- 629-24W7240-7N2
- JLCPCB Part #
- C3136618
- Package
- Plugin
- Description
- 2 24P Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
629-24W7240-7N2 Specifications
629-24W7240-7N2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | EDAC | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Number of Pins | 24P | |
| Gender | Male | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 629-24W7240-7N2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

629-24W7240-7N2 Documents
629-24W7240-7N2 datasheets or manufacturer documentation.
Datasheet: 629-24W7240-7N2 Datasheet (PDF)
629-24W7240-7N2 Schematic Symbol & PCB Footprint
The 629-24W7240-7N2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.