
* Images are for reference only
628-025-381-077
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 628-025-381-077
- JLCPCB Part #
- C3102012
- Package
- Plugin
- Description
- -55℃~+85℃ 2 25P 3A Female Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9734
200+
$4.6342
500+
$4.4715
1000+
$4.3910