
* Images are for reference only
628-015-320-216
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 628-015-320-216
- JLCPCB Part #
- C3140146
- Package
- Plugin
- Description
- -55℃~+85℃ 15P 2 3A Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9448
200+
$4.6233
500+
$4.4608
1000+
$4.3804