627-5W5-224-4ND
Extended
* Images are for reference only

627-5W5-224-4ND

Attributes
Value
Manufacturer
MFR.Part #
627-5W5-224-4ND
JLCPCB Part #
C17374538
Package
Plugin
Description
1 5P Through Hole 插件 D-Sub / VGA Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/D-Sub / VGA Connectors
ManufacturerEDAC
PackagePlugin
Number of Rows1
Number of Pins5P
Mounting TypeThrough Hole