
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Number of Rows | 1 | |
| Number of Pins | 2P | |
| Current Rating-Signal | 20A | |
| Gender | Male | |
| Mounting Type | Panel Mount |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
627-2WK2624-2NE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Number of Rows | 1 | |
| Number of Pins | 2P | |
| Current Rating-Signal | 20A | |
| Gender | Male | |
| Mounting Type | Panel Mount |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 627-2WK2624-2NE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

627-2WK2624-2NE datasheets or manufacturer documentation.
Datasheet: 627-2WK2624-2NE Datasheet (PDF)
The 627-2WK2624-2NE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.