
* Images are for reference only
627-050-622-262
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 627-050-622-262
- JLCPCB Part #
- C3136185
- Package
- -
- Description
- -55℃~+85℃ 3 3A 50P Male - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4769
200+
$5.9908
500+
$5.7799
1000+
$5.6753