627-009-220-047
Extended
* Images are for reference only

627-009-220-047

Attributes
Value
Manufacturer
MFR.Part #
627-009-220-047
JLCPCB Part #
C17236156
Package
Plugin
Description
2 9P Through Hole 插件 New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackagePlugin
Number of Rows2
Number of Pins9P
Mounting TypeThrough Hole