
622-M37-260-WT6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | EDAC | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Number of Pins | 37P | |
| Current Rating-Signal | 5A | |
| Gender | Female | |
| Mounting Type | Right Angle |

* Images are for reference only
622-M37-260-WT6
Extended- Manufacturer
- MFR.Part #
- 622-M37-260-WT6
- JLCPCB Part #
- C3182625
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 37P 5A Female Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
622-M37-260-WT6
Extended- Manufacturer
- MFR.Part #
- 622-M37-260-WT6
- JLCPCB Part #
- C3182625
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 37P 5A Female Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
622-M37-260-WT6 Specifications
622-M37-260-WT6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | EDAC | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Number of Pins | 37P | |
| Current Rating-Signal | 5A | |
| Gender | Female | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 622-M37-260-WT6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

622-M37-260-WT6 Documents
622-M37-260-WT6 datasheets or manufacturer documentation.
Datasheet: 622-M37-260-WT6 Datasheet (PDF)
622-M37-260-WT6 Schematic Symbol & PCB Footprint
The 622-M37-260-WT6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.