
622-M15-660-GN2
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Number of Pins | 15P | |
| Current Rating-Signal | 5A | |
| Gender | Female | |
| Mounting Type | Right Angle |

* Images are for reference only
622-M15-660-GN2
Extended- Manufacturer
- MFR.Part #
- 622-M15-660-GN2
- JLCPCB Part #
- C3108179
- Package
- Push-Pull
- Description
- -55℃~+125℃ 15P 2 5A Female Right Angle 弯插 New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
622-M15-660-GN2
Extended- Manufacturer
- MFR.Part #
- 622-M15-660-GN2
- JLCPCB Part #
- C3108179
- Package
- Push-Pull
- Description
- -55℃~+125℃ 15P 2 5A Female Right Angle 弯插 New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
622-M15-660-GN2 Specifications
622-M15-660-GN2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Number of Pins | 15P | |
| Current Rating-Signal | 5A | |
| Gender | Female | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 622-M15-660-GN2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

622-M15-660-GN2 Documents
622-M15-660-GN2 datasheets or manufacturer documentation.
Datasheet: 622-M15-660-GN2 Datasheet (PDF)
622-M15-660-GN2 Schematic Symbol & PCB Footprint
The 622-M15-660-GN2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.