
* Images are for reference only
621-015-260-533
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 621-015-260-533
- JLCPCB Part #
- C3102736
- Package
- Push-Pull
- Description
- -55℃~+125℃ 15P 2 3A Male Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5731
200+
$2.1567
500+
$2.0811
1000+
$2.0442