
395-122-555-558
- Manufacturer
- MFR.Part #
- 395-122-555-558
- JLCPCB Part #
- C4811495
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 122P 2.54mm Clamping plate Copper alloy Gold P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | EDAC | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of Pins | 122P | |
| Contact Material | Copper alloy | |
| Pitch | 2.54mm | |
| Mounting Type | Clamping plate |

* Images are for reference only
395-122-555-558
Extended- Manufacturer
- MFR.Part #
- 395-122-555-558
- JLCPCB Part #
- C4811495
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 122P 2.54mm Clamping plate Copper alloy Gold P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
395-122-555-558
Extended- Manufacturer
- MFR.Part #
- 395-122-555-558
- JLCPCB Part #
- C4811495
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 122P 2.54mm Clamping plate Copper alloy Gold P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
395-122-555-558 Specifications
395-122-555-558 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | EDAC | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of Pins | 122P | |
| Contact Material | Copper alloy | |
| Pitch | 2.54mm | |
| Mounting Type | Clamping plate |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 395-122-555-558. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

395-122-555-558 Documents
395-122-555-558 datasheets or manufacturer documentation.
Datasheet: 395-122-555-558 Datasheet (PDF)
395-122-555-558 Schematic Symbol & PCB Footprint
The 395-122-555-558 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.