
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | EDAC | |
| Package | P=3.96mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of Pins | 74P | |
| Pitch | 3.96mm | |
| Contact Material | Copper alloy | |
| Mounting Type | Clamping plate |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
337-074-560-208 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | EDAC | |
| Package | P=3.96mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of Pins | 74P | |
| Pitch | 3.96mm | |
| Contact Material | Copper alloy | |
| Mounting Type | Clamping plate |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 337-074-560-208. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

337-074-560-208 datasheets or manufacturer documentation.
Datasheet: 337-074-560-208 Datasheet (PDF)
The 337-074-560-208 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.