
* Images are for reference only
337-013-559-678
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 337-013-559-678
- JLCPCB Part #
- C4548585
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 13P 3.96mm Copper alloy Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7119
200+
$2.9850
500+
$2.8803
1000+
$2.8288