
* Images are for reference only
325-080-520-201
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 325-080-520-201
- JLCPCB Part #
- C5068270
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 2.54mm 80P Copper alloy Gold Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2078
200+
$3.1766
500+
$3.0655
1000+
$3.0107