
* Images are for reference only
325-028-520-209
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 325-028-520-209
- JLCPCB Part #
- C5010712
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 2.54mm 28P Copper alloy Gold 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2814
200+
$2.8190
500+
$2.7193
1000+
$2.6711