
* Images are for reference only
317-034-541-602
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 317-034-541-602
- JLCPCB Part #
- C5044484
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 68P Copper alloy Gold 插件,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.9937
200+
$23.2181
500+
$22.4010
1000+
$21.9989