
* Images are for reference only
140-502-415-000
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 140-502-415-000
- JLCPCB Part #
- C17463465
- Package
- Plugin
- Description
- -40℃~+105℃ 1 100V 1x2P 2 2A 2P 2mm 5mm 6.1mm Brass PA66 Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1541
200+
$0.0616
500+
$0.0595
1000+
$0.0585