ECX-P22BN-148.500
Extended
* Images are for reference only

ECX-P22BN-148.500

Attributes
Value
Manufacturer
MFR.Part #
ECX-P22BN-148.500
JLCPCB Part #
C2637956
Package
SMD2520-6P
Description
-40℃~+85℃ 148.5MHz 2.5V 50mA LVPECL SMD2520-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerECS
PackageSMD2520-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply2.5V
Frequency148.5MHz
Current - Supply50mA