
* Images are for reference only
ECX-L33BN-75.000
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECX-L33BN-75.000
- JLCPCB Part #
- C2637605
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 18mA 3.3V 75MHz LVDS SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1379
200+
$3.5360
500+
$3.4120
1000+
$3.3508