
* Images are for reference only
ECX-H27CM-30.000
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECX-H27CM-30.000
- JLCPCB Part #
- C2637015
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 2.5V 30MHz 40mA HCMOS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0890
200+
$3.1317
500+
$3.0207
1000+
$2.9660