
* Images are for reference only
ECXV-P35C2N-300.000
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECXV-P35C2N-300.000
- JLCPCB Part #
- C6239417
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 3.3V 300MHz 55mA LVPECL ±50ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5405
200+
$6.9986
500+
$6.7655
1000+
$6.6498