
* Images are for reference only
ECS-80-8-33-JGN-TR3
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-80-8-33-JGN-TR3
- JLCPCB Part #
- C7270731
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 400Ω 8MHz 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.0681
10+
$0.8767
30+
$0.7721
100+
$0.6531
Related Products