
* Images are for reference only
ECS-40-18-4XEN
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-40-18-4XEN
- JLCPCB Part #
- C6941969
- Package
- HC-49US
- Description
- -40℃~+85℃ 150Ω 18pF 4MHz ±30ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8121
200+
$0.3249
400+
$0.3136
1000+
$0.3088