
* Images are for reference only
ECS-3951M-250-BN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-3951M-250-BN-TR
- JLCPCB Part #
- C2451201
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 20mA 25MHz 5V HCMOS SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0481
200+
$1.1803
500+
$1.1385
1000+
$1.1175
Related Products