
* Images are for reference only
ECS-3225MV-160-CN-TR3
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-3225MV-160-CN-TR3
- JLCPCB Part #
- C17193707
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 16MHz 4mA ±25ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0651
10+
$1.7324
30+
$1.5235
100+
$1.3098
500+
$1.2133
1000+
$1.1716
Related Products