
* Images are for reference only
ECS-320-CDX-2152
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-320-CDX-2152
- JLCPCB Part #
- C5686354
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 32MHz 50Ω 8pF ±10ppm ±10ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$0.8427
10+
$0.8218
30+
$0.8073
100+
$0.7928